+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

X6-150M062

Power supply: switching; LED; 150W; 38÷62VDC; 2.42÷3.6A; 90÷305VAC


Manufacturer: MOSO

Manufacturer part number:
X6-150M062
TME Symbol:
X6-150M062

Specification

Manufacturer
MOSO
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
0.15kW
Output voltage
38...62V DC
Output current
2.42...3.6A
IP rating
IP67
Body dimensions
173.6x68x37mm
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-40...60°C
Electrical connection
wires
Number of outputs
1
Efficiency
91%
Operating modes
constant power
Supply voltage
  • 90...305V AC
Additional functions
  • dimming function 0-10V DC
  • PWM controlled dimming function
  • Smart Timer Dimming
Gross weight901.3 g
See other products in this category: LED Power Supplies MOSO,
*
X6-150M062
2 in TME stock
Net price for quantities from 1 pcs - 40.04 USDGross price for quantities from 1 pcs - 40.04 USD
Net price for quantities from 5 pcs - 37.75 USDGross price for quantities from 5 pcs - 37.75 USD
Net price for quantities from 10 pcs - 35.47 USDGross price for quantities from 10 pcs - 35.47 USD
Net price for quantities from 20 pcs - 33.19 USDGross price for quantities from 20 pcs - 33.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.