+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOSO
Manufacturer | MOSO | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 0.32kW | |
Output voltage | 38...62V DC | |
Output current | 5.2...7.5A | |
IP rating | IP67 | |
Body dimensions | 231x98x42mm | |
Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Operating temperature | -40...60°C | |
Electrical connection | wires | |
Number of outputs | 1 | |
Efficiency | 93% | |
Operating modes | constant power |