+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

X80-04-03

Signaller: lighting; flashing light; blue; X80; 85÷265VAC; IP67

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
X80-04-03
TME Symbol:
X80-04-03

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
flashing light
Colour
blue
Manufacturer series
X80
Light source
xenon arc lamp
Operating temperature
-20...66°C
IP rating
IP67
Body dimensions
Ø75x50mm
Current consumption
50mA
Flash energy
2J
Supply voltage
  • 85...265V AC
Dimensions
Gross weight165.65 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING
*
X80-04-03
Product withdrawn from the offer
Use the specification table below to search for similar products