+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MOFLASH SIGNALLING | |
Type of signaller | lighting | |
Signalling method | flashing light | |
Colour | white | |
Manufacturer series | X80 | |
Light source | xenon arc lamp | |
Operating temperature | -20...66°C | |
IP rating | IP67 | |
Body dimensions | Ø75x50mm | |
Current consumption | 50mA | |
Flash energy | 2J |