+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

X9241AMVIZ

IC: digital potentiometer; 2-wire; 2÷50kΩ; 6bit; TSSOP20; SMD; Ch: 4


Manufacturer: RENESAS

Manufacturer part number:
X9241AMVIZ
TME Symbol:
X9241AMVIZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
digital potentiometer
Interface
2-wire
Resistance
2...50kΩ
Converter resolution
6bit
Case
TSSOP20
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
-40...85°C
Number of channels
4
Number of positions
64
Supply voltage
  • 4.5...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Digital potentiometers RENESAS,
*
X9241AMVIZ
0 in TME stock
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
Product for special order