+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

X9241AWSZ

IC: digital potentiometer; 2-wire; 10kΩ; 6bit; SO20; SMD; Ch: 4

Manufacturer: RENESAS

Manufacturer part number:
X9241AWSZ
TME Symbol:
X9241AWSZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
digital potentiometer
Interface
2-wire
Resistance
10kΩ
Converter resolution
6bit
Case
SO20
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
0...70°C
Number of channels
4
Number of positions
64
Supply voltage
  • 4.5...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Digital potentiometers RENESAS,
*
X9241AWSZ
0 in TME stock
Net price for quantities from 1 pcs - 13.65 USDGross price for quantities from 1 pcs - 13.65 USD
Net price for quantities from 5 pcs - 11.96 USDGross price for quantities from 5 pcs - 11.96 USD
Net price for quantities from 10 pcs - 10.91 USDGross price for quantities from 10 pcs - 10.91 USD
Net price for quantities from 25 pcs - 10.32 USDGross price for quantities from 25 pcs - 10.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.