+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

X9250TS24Z

IC: digital potentiometer; SPI; 100kΩ; 8bit; SO24; SMD; Ch: 4


Manufacturer: RENESAS

Manufacturer part number:
X9250TS24Z
TME Symbol:
X9250TS24Z

Specification

Manufacturer
RENESAS
Type of integrated circuit
digital potentiometer
Interface
SPI
Resistance
100kΩ
Converter resolution
8bit
Case
SO24
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
0...70°C
Number of channels
4
Number of positions
256
Supply voltage
  • 4.5...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Digital potentiometers RENESAS,
*
X9250TS24Z
0 in TME stock
Net price for quantities from 1 pcs - 17.40 USDGross price for quantities from 1 pcs - 17.40 USD
Net price for quantities from 5 pcs - 15.40 USDGross price for quantities from 5 pcs - 15.40 USD
Net price for quantities from 30 pcs - 14.21 USDGross price for quantities from 30 pcs - 14.21 USD
Net price for quantities from 120 pcs - 12.91 USDGross price for quantities from 120 pcs - 12.91 USD
Net price for quantities from 360 pcs - 10.81 USDGross price for quantities from 360 pcs - 10.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.