+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RENESAS
Manufacturer | RENESAS | |
Type of integrated circuit | digital potentiometer | |
Resistance | 10kΩ | |
Converter resolution | 7bit | |
Case | SO8 | |
Mounting | SMD | |
Kind of memory | non-volatile | |
Operating temperature | -40...85°C | |
Number of channels | 1 | |
Number of positions | 100 |