+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

X9317WS8Z

IC: digital potentiometer; 3-wire,Up/Down Protocol; 10kΩ; 7bit


Manufacturer: RENESAS

Manufacturer part number:
X9317WS8Z
TME Symbol:
X9317WS8Z

Specification

Manufacturer
RENESAS
Type of integrated circuit
digital potentiometer
Resistance
10kΩ
Converter resolution
7bit
Case
SO8
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
0...70°C
Number of channels
1
Number of positions
100
Interface
  • 3-wire
  • Up/Down Protocol
Supply voltage
  • 4.5...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Digital potentiometers RENESAS,
*
X9317WS8Z
0 in TME stock
Net price for quantities from 1 pcs - 7.31 USDGross price for quantities from 1 pcs - 7.31 USD
Net price for quantities from 5 pcs - 6.37 USDGross price for quantities from 5 pcs - 6.37 USD
Net price for quantities from 10 pcs - 5.76 USDGross price for quantities from 10 pcs - 5.76 USD
Net price for quantities from 100 pcs - 5.16 USDGross price for quantities from 100 pcs - 5.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.