+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

X9C102SZ

IC: digital potentiometer; Up/Down Protocol; 1kΩ; 7bit; SO8; SMD


Manufacturer: RENESAS

Manufacturer part number:
X9C102SZ
TME Symbol:
X9C102SZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
digital potentiometer
Interface
Up/Down Protocol
Resistance
1kΩ
Converter resolution
7bit
Case
SO8
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
0...70°C
Number of channels
1
Number of positions
128
Gross weight0.076 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers RENESAS,
*
X9C102SZ
67 in TME stock
Net price for quantities from 1 pcs - 7.98 USDGross price for quantities from 1 pcs - 7.98 USD
Net price for quantities from 2 pcs - 7.20 USDGross price for quantities from 2 pcs - 7.20 USD
Net price for quantities from 10 pcs - 6.07 USDGross price for quantities from 10 pcs - 6.07 USD
Net price for quantities from 25 pcs - 5.51 USDGross price for quantities from 25 pcs - 5.51 USD
Net price for quantities from 50 pcs - 5.29 USDGross price for quantities from 50 pcs - 5.29 USD
Net price for quantities from 100 pcs - 5.11 USDGross price for quantities from 100 pcs - 5.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs