+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XACA06

Enclosure: for remote controller; XCA; IP65; X: 80mm; Y: 310mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACA06
TME Symbol:
XACA06

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
Manufacturer series
XCA
IP rating
IP65
Dimension X
80mm
Dimension Y
310mm
Dimension Z
70mm
Enclosure material
polypropylene PP
Body colour
yellow
Cover colour
yellow
Number of holes
6
Operating temperature
-25...70°C
Mechanical impact resistance
IK08
Trade name
punched enclosure
Application
control cassette
Gross weight747.5 g
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
XACA06
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 86.38 USDGross price for quantities from 1 pcs - 86.38 USD
Net price for quantities from 5 pcs - 80.74 USDGross price for quantities from 5 pcs - 80.74 USD
Net price for quantities from 25 pcs - 75.09 USDGross price for quantities from 25 pcs - 75.09 USD