+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of control accessories | control cassette | |
Manufacturer series | Harmony XAC | |
Number of buttons | 4 | |
Button shape | round | |
IP rating | IP65 | |
Enclosure material | plastic | |
Contacts configuration | (NC + NO + NO) x4 | |
Actuator colour | white/black | |
Button marking | arrows | |
Operating temperature | -25...60°C | |
Switches features | 2-steps buttons |