+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of control accessories | control cassette | |
Manufacturer series | Harmony XAC | |
Number of buttons | 7 | |
Button shape | mushroom, round | |
IP rating | IP65 | |
Enclosure material | plastic | |
Contacts configuration | NC x3 + NO x6 | |
Actuator colour | black/red/white | |
Button marking | arrows | |
Operating temperature | -25...60°C | |
Switches features | 1-step buttons |