+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XACA9411

Switch: push-button; 22mm; Harmony XAC; flat; IP65; -25÷70°C; Pos: 2


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACA9411
TME Symbol:
XACA9411

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
push-button
Switch standard
22mm
Manufacturer series
Harmony XAC
Button shape
flat
IP rating
IP65
Actuator colour
white
Button marking
blank
Operating temperature
-25...70°C
Illumination
none
Number of positions
2
Stable positions number
1
Mounting hole dimensions
Ø22mm
Application
control cassette
Caution!
  • Contact sets must be ordered separately.
Gross weight9.39 g
EAN code3389110645132
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XACA9411
49 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.51 USDGross price for quantities from 1 pcs - 6.51 USD
Net price for quantities from 10 pcs - 5.70 USDGross price for quantities from 10 pcs - 5.70 USD
Net price for quantities from 50 pcs - 5.33 USDGross price for quantities from 50 pcs - 5.33 USD
Net price for quantities from 100 pcs - 5.13 USDGross price for quantities from 100 pcs - 5.13 USD
Packaging method by the manufacturer:Bag = 10 pcs