+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XACA9415

Switch: push-button; 22mm; Harmony XAC; flat; IP65; -25÷70°C; Pos: 2


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACA9415
TME Symbol:
XACA9415

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
push-button
Switch standard
22mm
Manufacturer series
Harmony XAC
Button shape
flat
IP rating
IP65
Actuator colour
yellow
Button marking
blank
Operating temperature
-25...70°C
Illumination
none
Number of positions
2
Stable positions number
1
Mounting hole dimensions
Ø22mm
Application
control cassette
Caution!
  • Contact sets must be ordered separately.
Gross weight9.42 g
Certificates
EAN code3389110645170
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XACA9415
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 5.88 USD
Net price for quantities from 5 pcs - 5.49 USDGross price for quantities from 5 pcs - 5.49 USD
Net price for quantities from 10 pcs - 5.09 USDGross price for quantities from 10 pcs - 5.09 USD
Packaging method by the manufacturer:
Bag = 10 pcs