+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of enclosure | for remote controller | |
Switch standard | 22mm | |
IP rating | IP65 | |
Enclosure material | polyester | |
Number of holes | 8 | |
Operating temperature | -25...70°C | |
Trade name | punched enclosure | |
Application | control cassette |