+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XACS105

Contact block; NC + NO; -25÷70°C; AC load @R: 3A/240VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACS105
TME Symbol:
XACS105

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact block
Contacts configuration
NC + NO
Operating temperature
-25...70°C
AC contacts rating @R
3A / 240V AC
Leads
screw terminals
DC contacts rating @R
0.27A / 250V DC
Application
control cassette
Application - series/manufacturer
Harmony XAC
Gross weight51.29 g
Certificates
EAN code3389110645286
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
*
XACS105
3 in TME stock
Net price for quantities from 1 pcs - 36.01 USDGross price for quantities from 1 pcs - 36.01 USD
Net price for quantities from 5 pcs - 33.97 USDGross price for quantities from 5 pcs - 33.97 USD
Net price for quantities from 10 pcs - 31.94 USDGross price for quantities from 10 pcs - 31.94 USD
No. of pieces (Multiplicity: 1)