+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XACS412

Contact block; NC; -25÷70°C; AC load @R: 3A/240VAC; Harmony XAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACS412
TME Symbol:
XACS412

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact block
Contacts configuration
NC
Operating temperature
-25...70°C
AC contacts rating @R
3A / 240V AC
Leads
screw terminals
DC contacts rating @R
0.27A / 250V DC
Application
control cassette
Application - series/manufacturer
Harmony XAC
Gross weight58 g
Certificates
EAN code3389110647495
See other products in this category: Control Stations SCHNEIDER ELECTRIC
*
XACS412
Product withdrawn from the offer
Use the specification table below to search for similar products