+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of switch accessories | contact block | |
Contacts configuration | NC + NC | |
Operating temperature | -25...70°C | |
AC contacts rating @R | 3A / 240V AC | |
Leads | screw terminals | |
DC contacts rating @R | 0.27A / 250V DC | |
Application | control cassette | |
Application - series/manufacturer | Harmony XAC |