+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XALD102

Control cassette; 22mm; Harmony XB5; No.of butt: 1; flat; IP66


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XALD102
TME Symbol:
XALD102

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Switch standard
22mm
Manufacturer series
Harmony XB5
Number of buttons
1
Button shape
flat
IP rating
IP66
Enclosure material
plastic
Contacts configuration
NO
Actuator colour
green
Button marking
I
Operating temperature
-25...70°C
Illumination
none
Gross weight138.68 g
Certificates
EAN code3389110113167
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XALD102
56 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.56 USDGross price for quantities from 1 pcs - 33.56 USD
Net price for quantities from 4 pcs - 31.27 USDGross price for quantities from 4 pcs - 31.27 USD
Net price for quantities from 12 pcs - 29.18 USDGross price for quantities from 12 pcs - 29.18 USD