+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XALD112

Control cassette; 22mm; Harmony XB5; No.of butt: 1; flat; IP66


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XALD112
TME Symbol:
XALD112

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Switch standard
22mm
Manufacturer series
Harmony XB5
Number of buttons
1
Button shape
flat
IP rating
IP66
Enclosure material
plastic
Contacts configuration
NC
Actuator colour
red
Button marking
O
Operating temperature
-25...70°C
Illumination
none
Gross weight138 g
Certificates
EAN code3389110113181
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XALD112
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.41 USDGross price for quantities from 1 pcs - 32.41 USD
Net price for quantities from 4 pcs - 30.38 USDGross price for quantities from 4 pcs - 30.38 USD
Net price for quantities from 12 pcs - 28.56 USDGross price for quantities from 12 pcs - 28.56 USD