+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XALD132

Control cassette; 22mm; Harmony XB5; No.of butt: 1; prominent


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XALD132
TME Symbol:
XALD132

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Switch standard
22mm
Manufacturer series
Harmony XB5
Number of buttons
1
Button shape
prominent
IP rating
IP66
Enclosure material
plastic
Contacts configuration
NO
Actuator colour
black
Button marking
ARRET-MARCHE
Operating temperature
-25...70°C
Illumination
none
Gross weight146 g
Certificates
EAN code3389110113969
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XALD132
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.95 USDGross price for quantities from 1 pcs - 41.95 USD
Net price for quantities from 5 pcs - 39.33 USDGross price for quantities from 5 pcs - 39.33 USD
Net price for quantities from 10 pcs - 36.70 USDGross price for quantities from 10 pcs - 36.70 USD