+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XALD164

Control cassette; 22mm; Harmony XB5; No.of butt: 1; mushroom; IP66


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XALD164
TME Symbol:
XALD164

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Switch standard
22mm
Manufacturer series
Harmony XB5
Number of buttons
1
Button shape
mushroom
IP rating
IP66
Enclosure material
plastic
Contacts configuration
NC
Actuator colour
red
Operating temperature
-25...70°C
Illumination
none
Gross weight167.2 g
Certificates
EAN code3389110113525
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XALD164
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 23.66 USDGross price for quantities from 1 pcs - 23.66 USD