+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of control accessories | control cassette | |
Switch standard | 22mm | |
Manufacturer series | Harmony XB5 | |
Number of buttons | 2 | |
Button shape | flat | |
IP rating | IP66 | |
Enclosure material | plastic | |
Contacts configuration | NC + NO | |
Actuator colour | green/red | |
Button marking | START, STOP | |
Operating temperature | -25...70°C | |
Illumination | none |