+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XALD363B

Control cassette; 22mm; Harmony XB5; No.of butt: 2; flat; IP66


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XALD363B
TME Symbol:
XALD363B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Switch standard
22mm
Manufacturer series
Harmony XB5
Number of buttons
2
Button shape
flat
IP rating
IP66
Enclosure material
plastic
Contacts configuration
NC + NO
Actuator colour
green/red
Button marking
O-I
Operating temperature
-25...70°C
Illumination
LED
Illumination voltage
24V
Gross weight287.9 g
Certificates
EAN code3389110114430
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XALD363B
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 86.07 USDGross price for quantities from 1 pcs - 86.07 USD
Net price for quantities from 5 pcs - 80.70 USDGross price for quantities from 5 pcs - 80.70 USD
Net price for quantities from 10 pcs - 75.32 USDGross price for quantities from 10 pcs - 75.32 USD