+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of enclosure | for remote controller | |
IP rating | IP54 | |
Dimension X | 73mm | |
Dimension Y | 115mm | |
Dimension Z | 60mm | |
Enclosure material | ABS | |
Number of holes | 3 | |
Gland thread | M20 | |
Trade name | punched enclosure | |
Application | control cassette |