+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of enclosure | for remote controller | |
Switch standard | 22mm | |
IP rating | IP66, IP69K | |
Dimension X | 72mm | |
Dimension Y | 180mm | |
Dimension Z | 65mm | |
Enclosure material | polyamide 66 | |
Body colour | black | |
Cover colour | black | |
Number of holes | 4 | |
Panel cutout diameter | 22mm | |
Operating temperature | -25...70°C | |
Trade name | punched enclosure | |
Application | control cassette |