+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XALK178

Control cassette; Harmony XB5; No.of butt: 1; mushroom; IP66; NC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XALK178
TME Symbol:
XALK178

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Manufacturer series
Harmony XB5
Number of buttons
1
Button shape
mushroom
IP rating
IP66
Enclosure material
plastic
Contacts configuration
NC
Actuator colour
red
Button marking
arrows
Operating temperature
-25...70°C
Illumination
none
Number of positions
2
Stable positions number
2
Switches features
return by rotating
Gross weight160.93 g
Certificates
EAN code3389119027892
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XALK178
127 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 52.99 USDGross price for quantities from 1 pcs - 52.99 USD
Net price for quantities from 5 pcs - 49.37 USDGross price for quantities from 5 pcs - 49.37 USD
Net price for quantities from 10 pcs - 46.07 USDGross price for quantities from 10 pcs - 46.07 USD
Packaging method by the manufacturer:Cardboard = 40 pcs