+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XAPA1120

Enclosure: for remote controller; IP65; X: 85mm; Y: 146mm; Z: 87mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XAPA1120
TME Symbol:
XAPA1120

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
IP rating
IP65
Dimension X
85mm
Dimension Y
146mm
Dimension Z
87mm
Enclosure material
polyester
Number of holes
2
Operating temperature
-40...70°C
Trade name
punched enclosure
Application
control cassette
Gross weight506 g
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
XAPA1120
0 in TME stock
Net price for quantities from 1 pcs - 114.31 USDGross price for quantities from 1 pcs - 114.31 USD
Net price for quantities from 3 pcs - 107.88 USDGross price for quantities from 3 pcs - 107.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.