+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of enclosure | for remote controller | |
IP rating | IP65 | |
Dimension X | 151mm | |
Dimension Y | 241mm | |
Dimension Z | 87mm | |
Enclosure material | polyester | |
Operating temperature | -40...70°C | |
Trade name | punched enclosure | |
Application | control cassette |