+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XAPD1501

Enclosure: for remote controller; IP65; X: 80mm; Y: 80mm; Z: 77mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XAPD1501
TME Symbol:
XAPD1501

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
IP rating
IP65
Dimension X
80mm
Dimension Y
80mm
Dimension Z
77mm
Enclosure material
cast zinc
Number of holes
1
Operating temperature
-25...70°C
Gland thread
M20
Trade name
punched enclosure
Application
control cassette
Gross weight785.1 g
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
XAPD1501
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.87 USDGross price for quantities from 1 pcs - 62.87 USD
Net price for quantities from 3 pcs - 59.33 USDGross price for quantities from 3 pcs - 59.33 USD