+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of enclosure | for remote controller | |
IP rating | IP65 | |
Dimension X | 80mm | |
Dimension Y | 130mm | |
Dimension Z | 77mm | |
Enclosure material | cast zinc | |
Number of holes | 2 | |
Operating temperature | -25...70°C | |
Gland thread | M20 | |
Trade name | punched enclosure | |
Application | control cassette |