+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XAPO3504

Enclosure: for remote controller; IP65; X: 80mm; Y: 175mm; Z: 77mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XAPO3504
TME Symbol:
XAPO3504

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
IP rating
IP65
Dimension X
80mm
Dimension Y
175mm
Dimension Z
77mm
Enclosure material
cast zinc
Number of holes
4
Operating temperature
-25...70°C
Gland thread
M25
Trade name
punched enclosure
Application
control cassette
Gross weight1.307 kg
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
XAPO3504
0 in TME stock
Net price for quantities from 1 pcs - 242.39 USDGross price for quantities from 1 pcs - 242.39 USD
Net price for quantities from 3 pcs - 228.75 USDGross price for quantities from 3 pcs - 228.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.