+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XB3-24AST

Module: RF; SMA; XBee; 2.4GHz; I2C,SPI,UART; -103dBm; 19dBm; THT

Manufacturer: DIGI INTERNATIONAL

Manufacturer part number:
XB3-24AST
TME Symbol:
XB3-24AST

Specification

Manufacturer
DIGI INTERNATIONAL
Type of communications module
RF
Kind of antenna
SMA
Kind of module
XBee
Frequency
2.4GHz
Receiver sensitivity
-103dBm
Transmitter output power
19dBm
Mounting
THT
TX/RX supply current
135/17mA
Operating temperature
-40...85°C
Communictions protocol
DigiMesh, IEEE 802.15.4, ZigBee
Ciphering
AES128, AES256
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 2.1...3.6V
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules DIGI INTERNATIONAL
*
XB3-24AST
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.