+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XB3560-2R5407-R

Supercapacitor; SNAP-IN; 400F; 2.5VDC; ±10%; Ø35x63mm; 4.5mΩ; XB


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
XB3560-2R5407-R
TME Symbol:
XB3560-2R5407-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
SNAP-IN
Capacitance
400F
Operating voltage
2.5V DC
Tolerance
±10%
Body dimensions
Ø35x63mm
ESR value
4.5mΩ
Leakage current
0.45mA
Operating temperature
-25...70°C
Height
63mm
Diameter
35mm
Manufacturer series
XB
Gross weight82.42 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
XB3560-2R5407-R
20 in TME stock
Net price for quantities from 1 pcs - 18.62 USDGross price for quantities from 1 pcs - 18.62 USD
Net price for quantities from 2 pcs - 17.54 USDGross price for quantities from 2 pcs - 17.54 USD
Net price for quantities from 4 pcs - 16.82 USDGross price for quantities from 4 pcs - 16.82 USD
Net price for quantities from 10 pcs - 15.80 USDGross price for quantities from 10 pcs - 15.80 USD
Net price for quantities from 20 pcs - 14.79 USDGross price for quantities from 20 pcs - 14.79 USD
Net price for quantities from 40 pcs - 14.27 USDGross price for quantities from 40 pcs - 14.27 USD
Net price for quantities from 100 pcs - 13.68 USDGross price for quantities from 100 pcs - 13.68 USD
Net price for quantities from 200 pcs - 13.19 USDGross price for quantities from 200 pcs - 13.19 USD
Net price for quantities from 300 pcs - 12.89 USDGross price for quantities from 300 pcs - 12.89 USD
Net price for quantities from 500 pcs - 12.52 USDGross price for quantities from 500 pcs - 12.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs