+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XB3585-2R5607-R

Supercapacitor; SNAP-IN; 600F; 2.5VDC; ±10%; Ø35x87.5mm; 3.7mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
XB3585-2R5607-R
TME Symbol:
XB3585-2R5607-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
SNAP-IN
Capacitance
600F
Operating voltage
2.5V DC
Tolerance
±10%
Body dimensions
Ø35x87.5mm
ESR value
3.7mΩ
Leakage current
0.7mA
Operating temperature
-25...70°C
Height
87.5mm
Diameter
35mm
Manufacturer series
XB
Gross weight117.96 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
XB3585-2R5607-R
1 in TME stock
Net price for quantities from 1 pcs - 44.28 USDGross price for quantities from 1 pcs - 44.28 USD
Net price for quantities from 20 pcs - 36.57 USDGross price for quantities from 20 pcs - 36.57 USD
Net price for quantities from 100 pcs - 33.26 USDGross price for quantities from 100 pcs - 33.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 pcs