+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XB4BC21

Switch: push-button; 22mm; mushroom; Harmony XB4; Ø22mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XB4BC21
TME Symbol:
XB4BC21

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
push-button
Switch standard
22mm
Button shape
mushroom
Manufacturer series
Harmony XB4
Mounting hole dimensions
Ø22mm
Gross weight123.16 g
Certificates
EAN code3389110118865
See other products in this category: Panel Mount Switches, Standard 22mm SCHNEIDER ELECTRIC,
See other products from this series.:
*
XB4BC21
19 in TME stock
Net price for quantities from 1 pcs - 32.38 USDGross price for quantities from 1 pcs - 32.38 USD
Net price for quantities from 5 pcs - 30.36 USDGross price for quantities from 5 pcs - 30.36 USD
Net price for quantities from 10 pcs - 28.34 USDGross price for quantities from 10 pcs - 28.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.