+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of switch | emergency stop | |
Switch standard | 22mm | |
Stable positions number | 2 | |
Contacts configuration | NC x2 | |
Actuator colour | red | |
Illumination | none | |
IP rating | IP66 | |
Button shape | mushroom | |
Switches features | return by rotating | |
Manufacturer series | Harmony XB4 | |
Number of positions | 2 | |
Mounting hole dimensions | Ø22mm | |
Button marking | blank | |
Face dimensions | Ø40mm | |
Operating temperature | -25...70°C |