+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XB4BVM5

Control lamp; 22mm; Harmony XB4; Illumin: ZBVM; Ø22mm; IP66; orange

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XB4BVM5
TME Symbol:
XB4BVM5

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
Harmony XB4
Illumination
ZBVM
Mounting hole dimensions
Ø22mm
IP rating
IP66
Lamp colour
orange
Kind of indicator
flat
Operating temperature
-25...70°C
Supply voltage
  • 230...240V AC
Gross weight79.41 g
Certificates
EAN code3389110892024
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
XB4BVM5
5 in TME stock
Net price for quantities from 1 pcs - 37.28 USDGross price for quantities from 1 pcs - 37.28 USD
Net price for quantities from 5 pcs - 35.08 USDGross price for quantities from 5 pcs - 35.08 USD
Net price for quantities from 10 pcs - 32.90 USDGross price for quantities from 10 pcs - 32.90 USD
No. of pieces (Multiplicity: 1)