+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of switch | push-button | |
Switch standard | 22mm | |
Stable positions number | 1 | |
Contacts configuration | NO | |
Actuator colour | black | |
Illumination | none | |
AC contacts rating @R | 3A / 240V AC | |
DC contacts rating @R | 0.55A / 125V DC | |
IP rating | IP66 | |
Button shape | flat | |
Switches features | witout symbol | |
Manufacturer series | Harmony XB5 | |
Number of positions | 2 | |
Mounting hole dimensions | Ø22mm | |
Button marking | blank | |
Related items | ZBE101, ZBE102, ZBE201, ZBE202, ZBE203, ZBE204, ZBE205 | |
Operating temperature | -25...70°C |