+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XB5AVG1

Control lamp; 22mm; Harmony XB5; Illumin: ZBVG; Ø22mm; IP66; white


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XB5AVG1
TME Symbol:
XB5AVG1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
Harmony XB5
Illumination
ZBVG
Mounting hole dimensions
Ø22mm
IP rating
IP66
Lamp colour
white
Kind of indicator
flat
Operating temperature
-25...70°C
Supply voltage
  • 110...120V AC
Gross weight36.01 g
Certificates
EAN code3389110903805
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
XB5AVG1
0 in TME stock
Net price for quantities from 1 pcs - 22.38 USDGross price for quantities from 1 pcs - 22.38 USD
Net price for quantities from 3 pcs - 21.18 USDGross price for quantities from 3 pcs - 21.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.