+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of light indictaor | voltage indicator | |
Switch standard | 30mm | |
Manufacturer series | Harmony XB5 | |
IP rating | IP55 | |
Lamp colour | red/green/yellow | |
Panel cutout diameter | 30mm | |
Voltage between phases (for three phase system) | 3 x 360...440V AC | |
Operating temperature | -30...70°C |