+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XB5KSM

Signaller: sound; 22mm; Harmony XB4; Ø22mm; 230÷240VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XB5KSM
TME Symbol:
XB5KSM

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signaller
sound
Switch standard
22mm
Manufacturer series
Harmony XB4
Mounting hole dimensions
Ø22mm
Signalling method
horn
Sound level
85dB
Supply voltage
  • 230...240V AC
Gross weight28.53 g
Certificates
EAN code3389110102697
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
XB5KSM
2 in TME stock
Net price for quantities from 1 pcs - 100.47 USDGross price for quantities from 1 pcs - 100.47 USD
Net price for quantities from 5 pcs - 96.88 USDGross price for quantities from 5 pcs - 96.88 USD
Net price for quantities from 10 pcs - 93.29 USDGross price for quantities from 10 pcs - 93.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.