+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of control accessories | USB socket | |
Switch standard | 22mm | |
Manufacturer series | Harmony XB5 | |
Mounting hole dimensions | Ø22mm | |
IP rating | IP20 | |
Colour | black | |
Cable/adapter structure | USB 3.0 A/A | |
Operating temperature | -40...70°C |