+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XB6AV1BB

Control lamp; 16mm; Harmony XB6; Illumin: LED; Ø16mm; IP65; white

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XB6AV1BB
TME Symbol:
XB6AV1BB

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
16mm
Manufacturer series
Harmony XB6
Illumination
LED
Mounting hole dimensions
Ø16mm
IP rating
IP65
Lamp colour
white
Kind of indicator
flat
Face dimensions
Ø18mm
Operating temperature
-25...70°C
Supply voltage
  • 12...24V DC
Gross weight10.7 g
Certificates
EAN code3389110764437
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
XB6AV1BB
10 in TME stock
Net price for quantities from 1 pcs - 22.91 USDGross price for quantities from 1 pcs - 22.91 USD
Net price for quantities from 5 pcs - 22.09 USDGross price for quantities from 5 pcs - 22.09 USD
Net price for quantities from 10 pcs - 21.27 USDGross price for quantities from 10 pcs - 21.27 USD
No. of pieces (Multiplicity: 1)