+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIGI INTERNATIONAL
Manufacturer | DIGI INTERNATIONAL | |
Type of communications module | RF | |
Kind of antenna | u.FL | |
Kind of module | XBee | |
Frequency | 863...870MHz | |
Receiver sensitivity | -106dBm | |
Transmitter output power | 14dBm | |
Mounting | SMD | |
TX/RX supply current | 48/27mA | |
Operating temperature | -40...85°C | |
Communictions protocol | DigiMesh, PTMP |