+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67.9571-21

Laboratory connector: BNC; socket; black; soldered,on panel


Manufacturer: STÄUBLI

Manufacturer part number:
67.9571-21
TME Symbol:
XBB-LL-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
BNC
Connector
socket
Contact material
brass
Contact plating
nickel plated
Colour
black
Mounting
on panel, soldered
Connector variant
insulated
Conform to the norm
CAT II 600V CAT II 1000V CAT III 300V CAT III 600V
Operating temperature
5...40°C
Dimensions
Gross weight5.941 g
See other products in this category: Laboratory Connectors - Others STÄUBLI,
*
67.9571-21
0 in TME stock
Net price for quantities from 1 pcs - 8.09 USDGross price for quantities from 1 pcs - 8.09 USD
Net price for quantities from 3 pcs - 7.19 USDGross price for quantities from 3 pcs - 7.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.