+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STÄUBLI | |
Type of lab connector | BNC | |
Connector | socket | |
Contact material | brass | |
Contact plating | nickel plated | |
Colour | black | |
Mounting | on panel, screw type | |
Connector variant | insulated | |
Conform to the norm | CAT II 600V CAT II 1000V CAT III 300V CAT III 600V | |
Operating temperature | 5...40°C |