+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XBP06V4E4GR-G

Diode: TVS array; 6.8V; 0.12W; quadruple,common anode; USP4; Ch: 4


Manufacturer: TOREX

Manufacturer part number:
XBP06V4E4GR-G
TME Symbol:
XBP06V4E4GR-G

Specification

Manufacturer
TOREX
Type of diode
TVS array
Breakdown voltage
6.8V
Peak pulse power dissipation
0.12W
Semiconductor structure
common anode, quadruple
Mounting
SMD
Case
USP4
Max. off-state voltage
5V
Leakage current
1µA
Number of channels
4
Capacitance
40pF
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays TOREX,
*
XBP06V4E4GR-G
0 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.