+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

XBP14E5UFN-G

Diode: TVS array; 9V; unidirectional; DFN2510A-10; Ch: 4


Manufacturer: TOREX

Manufacturer part number:
XBP14E5UFN-G
TME Symbol:
XBP14E5UFN-G

Specification

Manufacturer
TOREX
Type of diode
TVS array
Breakdown voltage
9V
Semiconductor structure
unidirectional
Mounting
SMD
Case
DFN2510A-10
Max. off-state voltage
5V
Leakage current
1µA
Number of channels
4
Capacitance
0.8pF
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays TOREX,
*
XBP14E5UFN-G
0 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD
Net price for quantities from 10000 pcs - 0.15 USDGross price for quantities from 10000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.